Datasheets
PCF2010-11-412RDA by:
TT Electronics Resistors

Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010

Part Details for PCF2010-11-412RDA by TT Electronics Resistors

Results Overview of PCF2010-11-412RDA by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

PCF2010-11-412RDA Information

PCF2010-11-412RDA by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: PCF2010-11-412RDA by TT Electronics Resistors

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PCF2010-11-412RDA
TT Electronics Resistors
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PCF2010-11-412RDA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCF2010-11-412RDA Part Data Attributes

PCF2010-11-412RDA TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PCF2010-11-412RDA TT Electronics Resistors Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Precision
Construction Rectangular
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.65 Mm
Package Length 4.9 Mm
Package Style Smt
Package Width 2.4 Mm
Packing Method Tr, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 2010
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 15 Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for PCF2010-11-412RDA

This table gives cross-reference parts and alternative options found for PCF2010-11-412RDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2010-11-412RDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PCF2010P-11-412RDI TT Electronics Resistors Check for Price Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010 PCF2010-11-412RDA vs PCF2010P-11-412RDI
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF2010-11-412RDA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF2010-11-412RDA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PCF2010-11-412RDA would you like to use for your alert(s)?
  • Please alert me when PCF2010-11-412RDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF2010-11-412RDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF2010-11-412RDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF2010-11-412RDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF2010-11-412RDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF2010-11-412RDA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: