| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM1601Y | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PQFP48 | PCM1605Y vs PCM1601Y |
Part Details for PCM1605Y by Texas Instruments
Results Overview of PCM1605Y by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1605Y Information
PCM1605Y by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PCM1605Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM1605Y-ND
|
DigiKey | IC DAS/ADC/DAC SPECIAL 48-MQFP Min Qty: 84 Container: Tray |
0 Tray |
|
$7.0326 | Buy Now |
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, PQFP48 | 7381 |
|
RFQ |
US Tariff Estimator: PCM1605Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCM1605Y CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM1605Y Part Data Attributes
|
|
PCM1605Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1605Y
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, PQFP48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Mqfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 3.41 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 12.1 Mm | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP48,.6SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.7 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 12.1 Mm |
Alternate Parts for PCM1605Y
This table gives cross-reference parts and alternative options found for PCM1605Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1605Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.