| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM1710U/1KG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28 | PCM1710UG4 vs PCM1710U/1KG4 |
| PCM1710U/1K | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28 | PCM1710UG4 vs PCM1710U/1K |
| AK4388ET | Asahi Kasei Microsystems Corporation | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | PCM1710UG4 vs AK4388ET |
| PCM1710U | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, PDSO28 | PCM1710UG4 vs PCM1710U |
Part Details for PCM1710UG4 by Texas Instruments
Results Overview of PCM1710UG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1710UG4 Information
PCM1710UG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PCM1710UG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 1 Func, Serial Input Loading, PDSO28 | 5158 |
|
RFQ |
US Tariff Estimator: PCM1710UG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCM1710UG4 Part Data Attributes
|
|
PCM1710UG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1710UG4
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 3.2 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 20 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for PCM1710UG4
This table gives cross-reference parts and alternative options found for PCM1710UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1710UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.