Part Details for PD1201 by IXYS Corporation
Overview of PD1201 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4589
|
Newark | Optocoupler, Photoscr O/P, 3.75Kv, Dip, Contact Configuration:Spst-No, Load Current:1A, Operating Voltage Max:120V, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:20V Rohs Compliant: Yes |Ixys Semiconductor PD1201 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-PD1201
|
Mouser Electronics | Triac & SCR Output Optocouplers 400 BLOCKING VOLT 1.0 AMPS RoHS: Compliant | 0 |
|
$4.7300 / $9.5400 | Order Now |
DISTI #
PD1201
|
TTI | Triac & SCR Output Optocouplers 400 BLOCKING VOLT 1.0 AMPS Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$4.5700 / $5.4100 | Buy Now |
DISTI #
PD1201
|
TME | Relay: solid state, Icntrl max: 100mA, 1000mA, max.400VAC, 1-phase Min Qty: 1 | 185 |
|
$6.4900 / $12.3300 | Buy Now |
|
LCSC | 0V400V 1.2V 1 Form A (SPST-NO) 1A DIP-4 Solid State Relays (Triac Output) ROHS | 5 |
|
$6.2117 / $6.6244 | Buy Now |
Part Details for PD1201
PD1201 CAD Models
PD1201 Part Data Attributes
|
PD1201
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PD1201
IXYS Corporation
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 3 mm | |
Overall Length | 19 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PD1201
This table gives cross-reference parts and alternative options found for PD1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR36MF12YIP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Sharp Corp | PD1201 vs PR36MF12YIP |
DPA4119 | Trigger Output SSR, 1-Channel, 4000V Isolation | International Rectifier | PD1201 vs DPA4119 |
D2N102LE | Trigger Output SSR, 1500V Isolation, | KYOCERA Corporation | PD1201 vs D2N102LE |
PR39MD22NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, DIP-8 | Sharp Corp | PD1201 vs PR39MD22NSZ |
PR39MF21NSZ | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-8 | Sharp Corp | PD1201 vs PR39MF21NSZ |
PR39MF22NIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | Sharp Corp | PD1201 vs PR39MF22NIPF |
PR29MF12NSZF | Trigger Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Sharp Corp | PD1201 vs PR29MF12NSZF |
D2N102LG | Trigger Output SSR, | KYOCERA Corporation | PD1201 vs D2N102LG |
PR36MF51YIPF | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | Sharp Corp | PD1201 vs PR36MF51YIPF |
D2N202LF | Trigger Output SSR, | KYOCERA Corporation | PD1201 vs D2N202LF |