Part Details for PDF-62RH-RZ by Power Dynamics Inc
Results Overview of PDF-62RH-RZ by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDF-62RH-RZ Information
PDF-62RH-RZ by Power Dynamics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS65262RHBT | Texas Instruments | 18V Input, 3A/1A/1A Triple Synchronous Step-Down Converter with 200mA/100mA Dual LDOs 32-VQFN -40 to 85 | |
| TPS65262RHBR | Texas Instruments | 18V Input, 3A/1A/1A Triple Synchronous Step-Down Converter with 200mA/100mA Dual LDOs 32-VQFN -40 to 85 |
US Tariff Estimator: PDF-62RH-RZ by Power Dynamics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PDF-62RH-RZ Part Data Attributes
|
|
PDF-62RH-RZ
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDF-62RH-RZ
Power Dynamics Inc
D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Ferrite Plate Filter | |
| Body Breadth | 0.494 Inch | |
| Body Depth | 0.617 Inch | |
| Body Length | 2.736 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Gold Flash Over Nickel | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.8356 N | |
| Insulation Resistance | 3000000000 Ω | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.09 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Rivet & Jackscrew | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Csa; Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 4/C | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 2.413 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 62 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .9452 N |