Part Details for PESD341DPLR by Texas Instruments
Results Overview of PESD341DPLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD341DPLR Information
PESD341DPLR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD341DPLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Trans Voltage Suppressor Diode, 54W, 3.6V V(RWM), Bidirectional, 1 Element, Silicon | 4218 |
|
RFQ |
US Tariff Estimator: PESD341DPLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PESD341DPLR Part Data Attributes
|
|
PESD341DPLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PESD341DPLR
Texas Instruments
Trans Voltage Suppressor Diode, 54W, 3.6V V(RWM), Bidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | X2son-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Max | 7.7 V | |
| Breakdown Voltage-Min | 4.7 V | |
| Breakdown Voltage-Nom | 6.2 V | |
| Clamping Voltage-Max | 10 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PBCC-N2 | |
| Non-rep Peak Rev Power Dis-Max | 54 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2, 4-5 | |
| Rep Pk Reverse Voltage-Max | 3.6 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom |