-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6649
|
Newark | Esd Protection Device, 3.3V, Sod-323, Clamping Voltage Vc Max:26V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:500W, Product Range:Pesdxl1Ba Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD3V3L1BA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8692 |
|
$0.0990 / $0.4350 | Buy Now |
DISTI #
35AH4688
|
Newark | Pesd3V3L1Ba/Sod323/Sod2 Rohs Compliant: Yes |Nexperia PESD3V3L1BA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
1727-3825-1-ND
|
DigiKey | TVS DIODE 3.3VWM 26VC SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70758 In Stock |
|
$0.0571 / $0.4800 | Buy Now |
DISTI #
PESD3V3L1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD3V3L1BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0824 | Buy Now |
DISTI #
771-PESD3V3L1BA-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3L1BA/SOD323/SOD2 RoHS: Compliant | 55936 |
|
$0.0560 / $0.4600 | Buy Now |
DISTI #
V36:1790_06539706
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2349 | Americas - 30000 |
|
$0.0349 / $0.0727 | Buy Now |
DISTI #
V72:2272_06539706
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 912 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 9393 |
|
$0.0734 / $0.1098 | Buy Now |
|
Future Electronics | PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 1677000Reel |
|
$0.0381 / $0.0428 | Buy Now |
|
Future Electronics | PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 58Cut Tape/Mini-Reel |
|
$0.0964 / $0.2650 | Buy Now |
|
Future Electronics | PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0432 / $0.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3L1BA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L1BA,115
Nexperia
PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.9 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3L1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3L1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3L1BA,115 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD3V3L1BA,115 vs PESD3V3L1BA,115 |
PESD3V3L1BA | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD3V3L1BA,115 vs PESD3V3L1BA |