-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1078
|
Newark | Esd Protection Diode, 3.3V, Sc-76 Rohs Compliant: Yes |Nexperia PESD3V3L1BAF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20183 |
|
$0.0900 / $0.4160 | Buy Now |
DISTI #
1727-PESD3V3L1BAFCT-ND
|
DigiKey | TVS DIODE 3.3VWM 26VC SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8696 In Stock |
|
$0.0390 / $0.4800 | Buy Now |
DISTI #
771-PESD3V3L1BAF
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3L1BA/SOD323/SOD2 RoHS: Compliant | 7435 |
|
$0.0390 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0356 | Buy Now |
|
Rochester Electronics | PESD3V3L1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0331 / $0.0389 | Buy Now |
DISTI #
PESD3V3L1BAF
|
TTI | ESD Suppressors / TVS Diodes PESD3V3L1BA/SOD323/SOD2 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
PESD3V3L1BAF
|
Avnet Silica | ESD Suppressor TVS 30 2-Pin SOD-323 T/R (Alt: PESD3V3L1BAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 30000 |
|
Buy Now | |
|
Chips Pulse Industry Limited | SOD323 Diodes - ESD RoHS Purchase Online, Ship Immediately | 18966 |
|
$0.0403 / $0.0514 | Buy Now |
DISTI #
PESD3V3L1BAF
|
EBV Elektronik | ESD Suppressor TVS 30 2-Pin SOD-323 T/R (Alt: PESD3V3L1BAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3439984
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 3.3V, SC-76 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 20183 |
|
$0.0784 / $0.4359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3L1BAF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L1BAF
Nexperia
PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.9 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3L1BAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3L1BAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3L1BA | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD3V3L1BAF vs PESD3V3L1BA |
PESD3V3L1BA,135 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD3V3L1BAF vs PESD3V3L1BA,135 |
PESD3V3L1BA | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD3V3L1BAF vs PESD3V3L1BA |
ESD3V3D3B-TP | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | PESD3V3L1BAF vs ESD3V3D3B-TP |
PESD3V3L1BA,115 | PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin | Nexperia | PESD3V3L1BAF vs PESD3V3L1BA,115 |
PESD3V3L1BA,115 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD3V3L1BAF vs PESD3V3L1BA,115 |