Part Details for PESD3V3L1BA,115 by NXP Semiconductors
Overview of PESD3V3L1BA,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD3V3L1BA,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 86 |
|
Buy Now | |
|
Quest Components | 500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 2477 |
|
$0.0770 / $0.3850 | Buy Now |
|
Quest Components | 500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 2393 |
|
$0.1158 / $0.3860 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
Chip1Cloud | ESD Suppressor Diode TVS Bi-Dir 3.3V Automotive 2-Pin SOD-323 T/R / TVS DIODE 3.3VWM 26VC SOD323 | 55000 |
|
RFQ | |
|
Perfect Parts Corporation | 8275 |
|
RFQ |
Part Details for PESD3V3L1BA,115
PESD3V3L1BA,115 CAD Models
PESD3V3L1BA,115 Part Data Attributes
|
PESD3V3L1BA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L1BA,115
NXP Semiconductors
PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.9 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD3V3L1BA,115
This table gives cross-reference parts and alternative options found for PESD3V3L1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3L1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3L1BA | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD3V3L1BA,115 vs PESD3V3L1BA |
PESD3V3L1BA,115 | PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin | Nexperia | PESD3V3L1BA,115 vs PESD3V3L1BA,115 |
PESD3V3L1BA,135 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD3V3L1BA,115 vs PESD3V3L1BA,135 |
PESD3V3L1BA | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD3V3L1BA,115 vs PESD3V3L1BA |