-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4688
|
Newark | Pesd3V3L1Ba/Sod323/Sod2 Rohs Compliant: Yes |Nexperia PESD3V3L1BA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0830 | Buy Now |
DISTI #
38K6649
|
Newark | Esd Protection Device, 3.3V, Sod-323, Clamping Voltage Vc Max:26V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:500W, Product Range:Pesdxl1Ba Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD3V3L1BA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 462 |
|
$0.0990 / $0.4350 | Buy Now |
DISTI #
1727-3825-1-ND
|
DigiKey | TVS DIODE 3.3VWM 26VC SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105132 In Stock |
|
$0.0571 / $0.4800 | Buy Now |
DISTI #
771-PESD3V3L1BA-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3L1BA/SOD323/SOD2 RoHS: Compliant | 61244 |
|
$0.0560 / $0.4600 | Buy Now |
|
Future Electronics | PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2775000Reel |
|
$0.0381 / $0.0428 | Buy Now |
|
Future Electronics | PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0550 / $0.0628 | Buy Now |
|
Future Electronics | PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 58Cut Tape/Mini-Reel |
|
$0.1220 / $0.3050 | Buy Now |
|
Quest Components | 500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 8 |
|
$0.3220 | Buy Now |
|
Rochester Electronics | PESD3V3L1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 1479500 |
|
$0.0331 / $0.0389 | Buy Now |
DISTI #
PESD3V3L1BA.115
|
TME | Diode: TVS, 500W, 5.8÷6.9V, 18A, bidirectional, SC76,SOD323 Min Qty: 5 | 9460 |
|
$0.0670 / $0.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3L1BA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L1BA,115
Nexperia
PESD3V3L1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.9 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3L1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3L1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3L1BA | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD3V3L1BA,115 vs PESD3V3L1BA |
PESD3V3L1BA,135 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD3V3L1BA,115 vs PESD3V3L1BA,135 |
PESD3V3L1BA | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD3V3L1BA,115 vs PESD3V3L1BA |
PESD3V3L1BA,115 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD3V3L1BA,115 vs PESD3V3L1BA,115 |