Part Details for PF48F4000P0ZTQE by Numonyx Memory Solutions
Overview of PF48F4000P0ZTQE by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PF48F4000P0ZTQE
PF48F4000P0ZTQE CAD Models
PF48F4000P0ZTQE Part Data Attributes:
|
PF48F4000P0ZTQE
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PF48F4000P0ZTQE
Numonyx Memory Solutions
Flash, 32MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ASYNCHRONOUS READ MODE | |
Alternate Memory Width | 16 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B88 | |
Length | 11 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 88 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF48F4000P0ZTQE
This table gives cross-reference parts and alternative options found for PF48F4000P0ZTQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4000P0ZTQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF48F4000P0ZTQED | Flash, 32MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Numonyx Memory Solutions | PF48F4000P0ZTQE vs PF48F4000P0ZTQED |
PF48F4000P0ZTQEA | Flash, 32MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | Numonyx Memory Solutions | PF48F4000P0ZTQE vs PF48F4000P0ZTQEA |