Part Details for PF48F4400P0VTQ0 by Intel Corporation
Overview of PF48F4400P0VTQ0 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF48F4400P0VTQ0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32M X 16 FLASH 1.8V PROM, 88 ns, PBGA88 | 3 |
|
$18.1584 | Buy Now |
|
Quest Components | 32M X 16 FLASH 1.8V PROM, 88 ns, PBGA88 | 60 |
|
$23.7456 / $27.9360 | Buy Now |
|
Quest Components | 32M X 16 FLASH 1.8V PROM, 88 ns, PBGA88 | 9 |
|
$26.5392 / $27.9360 | Buy Now |
Part Details for PF48F4400P0VTQ0
PF48F4400P0VTQ0 CAD Models
PF48F4400P0VTQ0 Part Data Attributes
|
PF48F4400P0VTQ0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PF48F4400P0VTQ0
Intel Corporation
Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 88 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B88 | |
Length | 11 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8, 510 | |
Number of Terminals | 88 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF48F4400P0VTQ0
This table gives cross-reference parts and alternative options found for PF48F4400P0VTQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4400P0VTQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD48F4040LVZBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | PF48F4400P0VTQ0 vs RD48F4040LVZBQ0 |
RD48F4400P0VTQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VTQ0 vs RD48F4400P0VTQ0 |
PF48F4400P0VBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | Micron Technology Inc | PF48F4400P0VTQ0 vs PF48F4400P0VBQ0 |
PF48F4400P0VBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | Numonyx Memory Solutions | PF48F4400P0VTQ0 vs PF48F4400P0VBQ0 |
RD48F4040LVZTQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VTQ0 vs RD48F4040LVZTQ0 |
RD48F4400P0VBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | PF48F4400P0VTQ0 vs RD48F4400P0VBQ0 |
RD48F4040LVZBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VTQ0 vs RD48F4040LVZBQ0 |
RD48F4400P0VBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 | Micron Technology Inc | PF48F4400P0VTQ0 vs RD48F4400P0VBQ0 |
RD48F4040LVYBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VTQ0 vs RD48F4040LVYBQ0 |