Part Details for PF48F4400P0VBQEA by Numonyx Memory Solutions
Results Overview of PF48F4400P0VBQEA by Numonyx Memory Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF48F4400P0VBQEA Information
PF48F4400P0VBQEA by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PF48F4400P0VBQEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 8097 |
|
RFQ |
US Tariff Estimator: PF48F4400P0VBQEA by Numonyx Memory Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PF48F4400P0VBQEA
PF48F4400P0VBQEA Part Data Attributes
|
|
PF48F4400P0VBQEA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PF48F4400P0VBQEA
Numonyx Memory Solutions
Flash, 32MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Vfbga, | |
| Pin Count | 88 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | Asynchronous Read Mode | |
| Alternate Memory Width | 16 | |
| Boot Block | Bottom | |
| JESD-30 Code | R-PBGA-B88 | |
| Length | 11 Mm | |
| Memory Density | 536870912 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 88 | |
| Number of Words | 33554432 Words | |
| Number of Words Code | 32000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 1.8 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 2 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Type | Nor Type | |
| Width | 8 Mm |
Alternate Parts for PF48F4400P0VBQEA
This table gives cross-reference parts and alternative options found for PF48F4400P0VBQEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4400P0VBQEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RD48F4400P0VBQE | Micron Technology Inc | Check for Price | Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, SCSP-88 | PF48F4400P0VBQEA vs RD48F4400P0VBQE |
| PF48F4400P0VBQE | Micron Technology Inc | Check for Price | Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, SCSP-88 | PF48F4400P0VBQEA vs PF48F4400P0VBQE |