Part Details for PF48F4400P0VBQ0 by Micron Technology Inc
Overview of PF48F4400P0VBQ0 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF48F4400P0VBQ0
PF48F4400P0VBQ0 CAD Models
PF48F4400P0VBQ0 Part Data Attributes:
|
PF48F4400P0VBQ0
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PF48F4400P0VBQ0
Micron Technology Inc
Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 88 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B88 | |
Length | 10 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF48F4400P0VBQ0
This table gives cross-reference parts and alternative options found for PF48F4400P0VBQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF48F4400P0VBQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD48F4040LVZBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | PF48F4400P0VBQ0 vs RD48F4040LVZBQ0 |
RD48F4400P0VTQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VBQ0 vs RD48F4400P0VTQ0 |
RD48F4400P0VBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 | Micron Technology Inc | PF48F4400P0VBQ0 vs RD48F4400P0VBQ0 |
RD48F4040LVYTQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VBQ0 vs RD48F4040LVYTQ0 |
PF48F4400P0VTQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | Intel Corporation | PF48F4400P0VBQ0 vs PF48F4400P0VTQ0 |
RD48F4040LVZTQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VBQ0 vs RD48F4040LVZTQ0 |
PF48F4040LVYBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | Intel Corporation | PF48F4400P0VBQ0 vs PF48F4040LVYBQ0 |
RD48F4400P0VBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 | Numonyx Memory Solutions | PF48F4400P0VBQ0 vs RD48F4400P0VBQ0 |
RD48F4040LVYBQ0 | Flash, 32MX16, 88ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, SCSP-88 | Intel Corporation | PF48F4400P0VBQ0 vs RD48F4040LVYBQ0 |