Part Details for PH100 by GMS Instruments
Results Overview of PH100 by GMS Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH100 Information
PH100 by GMS Instruments is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH32PH100MNCL | Murata Manufacturing Co Ltd | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210 | |
| LQH43PH100M26L | Murata Manufacturing Co Ltd | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812 | |
| LQH32PH100MN0K | Murata Manufacturing Co Ltd | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210 |
Price & Stock for PH100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93769244
|
Verical | PH100 Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 4 |
|
$152.1332 | Buy Now |
|
DISTI #
93769244
|
Verical | PH100 COO: Taiwan Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 4 |
|
$152.1332 | Buy Now |
|
DISTI #
93769244
|
Verical | PH100 COO: Taiwan Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 4 |
|
$152.1332 | Buy Now |