Part Details for PHP02512E10R0BST5 by Vishay Intertechnologies
Results Overview of PHP02512E10R0BST5 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP02512E10R0BST5 Information
PHP02512E10R0BST5 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP02512E10R0BST5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK0618
|
Newark | Res, 10R, 0.1%, 2.5W, 2512, Thin Film, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:2.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Php Series Rohs Compliant: Yes |Vishay PHP02512E10R0BST5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$4.6300 | Buy Now |
|
DISTI #
64T1691
|
Newark | Res, 10R, 0.1%, 2.5W, 2512, Thin Film, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:2.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:Php Series Rohs Compliant: Yes |Vishay PHP02512E10R0BST5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.0400 / $3.7000 | Buy Now |
|
DISTI #
PHP02512E10R0BST5
|
Avnet Americas | - Tape and Reel (Alt: PHP02512E10R0BST5) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9170 / $3.1974 | Buy Now |
|
DISTI #
71-PHP02512E10R0BST5
|
Mouser Electronics | Thin Film Resistors - SMD 2.5watt 10ohms .1% 25 PPM RoHS: Compliant | 2280 |
|
$3.1600 / $3.6400 | Buy Now |
|
DISTI #
V36:1790_10333605
|
Arrow Electronics | Res Thin Film 2512 10 Ohm 0.1% 2.5W ±25ppm/°C Pad SMD T/R COO: United States RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Date Code: 2502 | Americas - 500 |
|
$2.7230 / $3.6591 | Buy Now |
|
|
Future Electronics | Res Thin Film 2512 10 Ohm 0.1% 2.5W ±25ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.9800 | Buy Now |
|
DISTI #
90188358
|
Verical | Res Thin Film 2512 10 Ohm 0.1% 2.5W ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2502 | Americas - 500 |
|
$3.6591 | Buy Now |
|
|
Bristol Electronics | 346 |
|
RFQ | ||
|
|
Quest Components | FIXED RESISTOR, THIN FILM, 2.5W, 10OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 2512 | 276 |
|
$6.1628 / $11.2050 | Buy Now |
|
DISTI #
PHP02512E10R0BST5
|
TTI | Thin Film Resistors - SMD 2.5watt 10ohms .1% 25 PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 11000 In Stock |
|
$2.0000 / $3.1200 | Buy Now |
US Tariff Estimator: PHP02512E10R0BST5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP02512E10R0BST5
PHP02512E10R0BST5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHP02512E10R0BST5 Part Data Attributes
|
|
PHP02512E10R0BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E10R0BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.38 Mm | |
| Package Length | 6.58 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for PHP02512E10R0BST5
This table gives cross-reference parts and alternative options found for PHP02512E10R0BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512E10R0BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP02512E10R0BST3 | Vishay Intertechnologies | $3.0024 | Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | PHP02512E10R0BST5 vs PHP02512E10R0BST3 |
| PHP02512E10R0BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | PHP02512E10R0BST5 vs PHP02512E10R0BST1 |
| PHP02512E10R0BSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | PHP02512E10R0BST5 vs PHP02512E10R0BSTS |
| PHP02512E10R0BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PHP02512E10R0BST5 vs PHP02512E10R0BBT5 |
PHP02512E10R0BST5 Frequently Asked Questions (FAQ)
-
The recommended land pattern for PHP02512E10R0BST5 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using a heat sink or thermal interface material (TIM) if high power dissipation is expected.
-
The maximum operating temperature range for PHP02512E10R0BST5 is -55°C to +150°C, but derating is required for temperatures above 125°C.
-
To ensure reliability, follow proper storage and handling procedures, use a clean and dry environment, and avoid mechanical stress, electrical overstress, and thermal shock.
-
PHP02512E10R0BST5 has an ESD rating of 2 kV human body model (HBM) and 150 V machine model (MM). Handle the component with ESD-protective equipment and follow proper ESD handling procedures.