| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHR-16 | JST Manufacturing | $0.2935 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator | PHR-16-R vs PHR-16 |
| PHR-16-N | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Brown Insulator | PHR-16-R vs PHR-16-N |
| PHR-16-H | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Gray Insulator | PHR-16-R vs PHR-16-H |
| PHR-16-TR | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | PHR-16-R vs PHR-16-TR |
| PHR-16-P | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Purple Insulator | PHR-16-R vs PHR-16-P |
| PHR-16-Y | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator | PHR-16-R vs PHR-16-Y |
| PHR-16-FY | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | PHR-16-R vs PHR-16-FY |
| PHR-16-D | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Orange Insulator | PHR-16-R vs PHR-16-D |
| PHR-16-BK | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | PHR-16-R vs PHR-16-BK |
| PHR-16-L | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | PHR-16-R vs PHR-16-L |
Part Details for PHR-16-R by JST Manufacturing
Results Overview of PHR-16-R by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHR-16-R Information
PHR-16-R by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PHR-16-R by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PHR-16-R Part Data Attributes
|
|
PHR-16-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-16-R
JST Manufacturing
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.177 Inch | |
| Body Depth | 0.27 Inch | |
| Body Length | 1.331 Inch | |
| Connector Type | Board Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 800vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Red | |
| Insulator Material | Polyamide | |
| Mating Contact Pitch | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 16 | |
| Wire Size-Max | 24 Awg | |
| Wire Size-Min | 32 Awg |
Alternate Parts for PHR-16-R
This table gives cross-reference parts and alternative options found for PHR-16-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR-16-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.