Part Details for PK5-050S-C-T-2-GGF by 3M Electronics
Overview of PK5-050S-C-T-2-GGF by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PK5-050S-C-T-2-GGF
PK5-050S-C-T-2-GGF CAD Models
PK5-050S-C-T-2-GGF Part Data Attributes:
|
PK5-050S-C-T-2-GGF
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
PK5-050S-C-T-2-GGF
3M Electronics
50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PK5-050S-C-T-2-GGF
This table gives cross-reference parts and alternative options found for PK5-050S-C-T-2-GGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK5-050S-C-T-2-GGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-125-D-16-G-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | PK5-050S-C-T-2-GGF vs BSSH-125-D-16-G-LT-LF |
AF2D-127-50-G-CMS-H3-T/A | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | PK5-050S-C-T-2-GGF vs AF2D-127-50-G-CMS-H3-T/A |
TX14-050R-6VF-N3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | PK5-050S-C-T-2-GGF vs TX14-050R-6VF-N3E |
BSSH-125-D-04-H-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | PK5-050S-C-T-2-GGF vs BSSH-125-D-04-H-LT-LF |
ERF8-025-05.0-STL-DV-K-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | PK5-050S-C-T-2-GGF vs ERF8-025-05.0-STL-DV-K-TR |
KX14-50K3F1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | PK5-050S-C-T-2-GGF vs KX14-50K3F1E |
KX14-050K14E3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | PK5-050S-C-T-2-GGF vs KX14-050K14E3E |
CPB0350-0150F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SMK Corporation | PK5-050S-C-T-2-GGF vs CPB0350-0150F |
BSSH-125-D-14-T-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | PK5-050S-C-T-2-GGF vs BSSH-125-D-14-T-LT-LF |
BSSH-125-D-12-F-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | PK5-050S-C-T-2-GGF vs BSSH-125-D-12-F-LT-LF |