| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PL500-15SI-R | Microchip Technology Inc | Check for Price | LVCMOS Output Clock Oscillator, 1MHz Min, 18MHz Max | PL500-15SC-R vs PL500-15SI-R |
| PL500-15SC | Microchip Technology Inc | Check for Price | LVCMOS Output Clock Oscillator, 1MHz Min, 18MHz Max | PL500-15SC-R vs PL500-15SC |
| PL500-15SI | Microchip Technology Inc | Check for Price | LVCMOS Output Clock Oscillator, 1MHz Min, 18MHz Max | PL500-15SC-R vs PL500-15SI |
Part Details for PL500-15SC-R by Microchip Technology Inc
Results Overview of PL500-15SC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL500-15SC-R Information
PL500-15SC-R by Microchip Technology Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FCE17A15SC20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
| FCE17A15SC29B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF | |
| FCE17A15SC44B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
PL500-15SC-R Part Data Attributes
|
|
PL500-15SC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-15SC-R
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 1MHz Min, 18MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | Tri-State; Enable/Disable Function; Tr | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 150 Ppm | |
| Linearity | 5% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 18 Mhz | |
| Operating Frequency-Min | 1 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |
Alternate Parts for PL500-15SC-R
This table gives cross-reference parts and alternative options found for PL500-15SC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL500-15SC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.