Part Details for PL500-17WC-R by Microchip Technology Inc
Results Overview of PL500-17WC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL500-17WC-R Information
PL500-17WC-R by Microchip Technology Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
PL500-17WC-R Part Data Attributes
|
|
PL500-17WC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL500-17WC-R
Microchip Technology Inc
LVCMOS Output Clock Oscillator, 17MHz Min, 36MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | Tri-State; Enable/Disable Function | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 150 Ppm | |
| Linearity | 5% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 36 Mhz | |
| Operating Frequency-Min | 17 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Package Equivalence Code | DIE OR CHIP | |
| Physical Dimension | 0.99mm X 0.81mm X 0.2mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |