| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLA101MH | MACOM | Check for Price | Narrow Band Low Power Amplifier, 1000MHz Min, 1200MHz Max | PLA101CS vs PLA101MH |
| PLA101 | MACOM | Check for Price | Narrow Band Low Power Amplifier, 1000MHz Min, 1200MHz Max | PLA101CS vs PLA101 |
| PLA101C | MACOM | Check for Price | Narrow Band Low Power Amplifier, 1000MHz Min, 1200MHz Max | PLA101CS vs PLA101C |
Part Details for PLA101CS by MACOM
Results Overview of PLA101CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLA101CS Information
PLA101CS by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
PLA101CS Part Data Attributes
|
|
PLA101CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PLA101CS
MACOM
Narrow Band Low Power Amplifier, 1000MHz Min, 1200MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 20 Dbm | |
| Operating Frequency-Max | 1200 Mhz | |
| Operating Frequency-Min | 1000 Mhz | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Narrow Band Low Power | |
| VSWR-Max | 2 |
Alternate Parts for PLA101CS
This table gives cross-reference parts and alternative options found for PLA101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.