Part Details for PLS105-40PC by AMD
Overview of PLS105-40PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PLS105-40PC
PLS105-40PC CAD Models
PLS105-40PC Part Data Attributes:
|
PLS105-40PC
AMD
Buy Now
Datasheet
|
Compare Parts:
PLS105-40PC
AMD
OT PLD, 15ns, PLS-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 16 | |
Number of I/O Lines | ||
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PLS105-40PC
This table gives cross-reference parts and alternative options found for PLS105-40PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS105-40PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82S105/BXA | IC OT PLD, 40 ns, CDIP28, Programmable Logic Device | NXP Semiconductors | PLS105-40PC vs 82S105/BXA |
PLUS105-45N | OT PLD, 9ns, PDIP28 | NXP Semiconductors | PLS105-40PC vs PLUS105-45N |
PLUS105-55N | OT PLD, 8ns, TTL, PDIP28 | YAGEO Corporation | PLS105-40PC vs PLUS105-55N |
TIB82S105BMJ | OT PLD, 25ns, CDIP28 | Texas Instruments | PLS105-40PC vs TIB82S105BMJ |
82S105/BXA | OT PLD, 40ns, TTL, CDIP28 | YAGEO Corporation | PLS105-40PC vs 82S105/BXA |
TIB82S105BCN | 16 X 48 X 8 Field-Programmable Logic Sequencer With 3-State Outputs OR Preset 28-PDIP | Texas Instruments | PLS105-40PC vs TIB82S105BCN |
PLUS105-55N | OT PLD, 8ns, PDIP28 | NXP Semiconductors | PLS105-40PC vs PLUS105-55N |