Part Details for PM7574GP by Precision Monolithics Inc
Overview of PM7574GP by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7574GP
PM7574GP CAD Models
PM7574GP Part Data Attributes:
|
PM7574GP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7574GP
Precision Monolithics Inc
ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, PDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7574GP
This table gives cross-reference parts and alternative options found for PM7574GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7574GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7574GP | SUCCESSIVE APPROXIMATION ADC, ACCESS, PDIP18 | Analog Devices Inc | PM7574GP vs PM7574GP |
AD7574KNZ | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP18, PLASTIC, DIP-18 | Analog Devices Inc | PM7574GP vs AD7574KNZ |
PM7574AX/883 | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | PM7574GP vs PM7574AX/883 |
PM7574FP | SUCCESSIVE APPROXIMATION ADC, ACCESS, PDIP18 | Analog Devices Inc | PM7574GP vs PM7574FP |
PM7574EX | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP18, | Precision Monolithics Inc | PM7574GP vs PM7574EX |
AD7574BQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | PM7574GP vs AD7574BQ |
AD7574SQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | PM7574GP vs AD7574SQ |
AD7574JN | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | PM7574GP vs AD7574JN |
AD7574TQ | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | PM7574GP vs AD7574TQ |
PM7574EX | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP18 | Analog Devices Inc | PM7574GP vs PM7574EX |