Part Details for PMEG3030BEP by NXP Semiconductors
Overview of PMEG3030BEP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMEG3030BEP
PMEG3030BEP CAD Models
PMEG3030BEP Part Data Attributes
|
PMEG3030BEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3030BEP
NXP Semiconductors
3A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PMEG3030BEP
This table gives cross-reference parts and alternative options found for PMEG3030BEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3030BEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6020EP,115 | PMEG6020EP - 60 V, 2 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3030BEP vs PMEG6020EP,115 |
PMEG3050EP-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon | Nexperia | PMEG3030BEP vs PMEG3050EP-Q |
PMEG3050EP | Rectifier Diode | Nexperia | PMEG3030BEP vs PMEG3050EP |
934061479115 | Rectifier Diode | Nexperia | PMEG3030BEP vs 934061479115 |
PMEG6020ER | DIODE 2 A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode | NXP Semiconductors | PMEG3030BEP vs PMEG6020ER |
PMEG6020EP | 2A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN | NXP Semiconductors | PMEG3030BEP vs PMEG6020EP |
PMEG6020EP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon | Nexperia | PMEG3030BEP vs PMEG6020EP |
PMEG6020ER,115 | PMEG6020ER - 60 V, 2 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG3030BEP vs PMEG6020ER,115 |
934061464115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon | Nexperia | PMEG3030BEP vs 934061464115 |
934061475115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon | Nexperia | PMEG3030BEP vs 934061475115 |