Part Details for PN10-10F-L by Panduit Corp
Overview of PN10-10F-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-10F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2031
|
Newark | Terminal, Fork, #10, 12-10Awg, Yel, Product Range:Pn Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-10F-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$1.2600 / $1.5300 | Buy Now |
DISTI #
298-15421-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
332 In Stock |
|
$1.1957 / $1.5400 | Buy Now |
DISTI #
PN10-10F-L
|
Avnet Americas | Fork Terminal 10-12AWG 26.42mm 9.4mm Tin - Bulk (Alt: PN10-10F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8936 | Buy Now |
DISTI #
14AC2031
|
Avnet Americas | Fork Terminal 10-12AWG 26.42mm 9.4mm Tin - Bulk (Alt: 14AC2031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 14 Partner Stock |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
644-PN10-10F-L
|
Mouser Electronics | Terminals Fork Terminal nylon insulated 12 - 10 RoHS: Compliant | 49 |
|
$1.1400 / $1.5400 | Buy Now |
DISTI #
72260207
|
RS | Fork Terminal nylon insulated 12- 10 AWG #10 stud size, Pan-Term PN10 Series | Panduit PN10-10F-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
70044371
|
RS | Fork Terminal nylon insulated 12- 10 AWG #10 stud size, Pan-Term PN10 Series | Panduit PN10-10F-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 3 Weeks, 0 Days Container: Package | 4 |
|
$57.6800 / $74.9100 | Buy Now |
DISTI #
PANPN10-10F-L
|
Heilind Electronics | Fork Terminal, nylon 12 - 10 insulated, | Americas - 0 in Stock |
|
$1.1934 / $1.5276 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package. RoHS: Compliant |
300 In Stock 3550 Factory Stock |
|
$1.0800 / $1.6400 | Buy Now |
DISTI #
PN10-10F-L
|
TTI | Terminals Fork Terminal nylon insulated 12 - 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 300 In Stock |
|
$1.1300 / $1.2200 | Buy Now |
Part Details for PN10-10F-L
PN10-10F-L CAD Models
PN10-10F-L Part Data Attributes
|
PN10-10F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10F-L
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for PN10-10F-L
This table gives cross-reference parts and alternative options found for PN10-10F-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN10-10F-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-228-10X | Ring Terminal, 5mm2 | Molex | PN10-10F-L vs C-228-10X |
110209 | Ring Terminal, 1.65mm2 | TE Connectivity | PN10-10F-L vs 110209 |
190730170 | Ring Terminal, 6mm2, | Molex | PN10-10F-L vs 190730170 |
190730088 | Ring Terminal, 2.5mm2, | Molex | PN10-10F-L vs 190730088 |
CRS-DY-1008 | Ring Terminal | SPC Multicomp | PN10-10F-L vs CRS-DY-1008 |
C-828-10T | Ring Terminal, 6mm2 | Molex | PN10-10F-L vs C-828-10T |
19070-0123 | Ring Terminal, 5mm2 | Molex | PN10-10F-L vs 19070-0123 |
CRS-DY-1010 | Ring Terminal | SPC Multicomp | PN10-10F-L vs CRS-DY-1010 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | PN10-10F-L vs 0-0035109-0 |
PV10-10SLF-L | Fork Terminal | Panduit Corp | PN10-10F-L vs PV10-10SLF-L |