Datasheets
PSOT03C by:

Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3

Part Details for PSOT03C by ProTek Devices

Overview of PSOT03C by ProTek Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PSOT03C

PSOT03C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSOT03C Part Data Attributes:

PSOT03C ProTek Devices
Buy Now Datasheet
Compare Parts:
PSOT03C ProTek Devices Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PROTEK DEVICES
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer ProTek Devices
Breakdown Voltage-Min 4 V
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 3.3 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for PSOT03C

This table gives cross-reference parts and alternative options found for PSOT03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESDA5V3L DUAL TRANSIL ARRAY FOR ESD PROTECTION STMicroelectronics PSOT03C vs ESDA5V3L
SM03 Trans Voltage Suppressor Diode, 300W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 Microsemi Corporation PSOT03C vs SM03
Part Number Description Manufacturer Compare
PACDN042YB3 Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, MO-203, SC-70, 3 PIN California Micro Devices PSOT03C vs PACDN042YB3
SLVU2.8 Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 ProTek Devices PSOT03C vs SLVU2.8
PSOT05LC Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 ProTek Devices PSOT03C vs PSOT05LC
SL05T1G ESD / Surge Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PSOT03C vs SL05T1G
SLVU2.8.TC Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN Semtech Corporation PSOT03C vs SLVU2.8.TC
MMBZ6V8ALT1G Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PSOT03C vs MMBZ6V8ALT1G
MMBZ6V8ALT1 Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PSOT03C vs MMBZ6V8ALT1
SLVU2.8.TCT Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SOT-23, 3 PIN Semtech Corporation PSOT03C vs SLVU2.8.TCT
ESDA5V3L DUAL TRANSIL ARRAY FOR ESD PROTECTION STMicroelectronics PSOT03C vs ESDA5V3L
MMBZ6V2AL-7-F Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated PSOT03C vs MMBZ6V2AL-7-F

PSOT03C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSOT03C by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSOT03C by ProTek Devices

  • Please alert me when PSOT03C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PSOT03C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSOT03C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PSOT03C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSOT03C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSOT03C by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: