Part Details for PT110S by Spectrum Control
Results Overview of PT110S by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
PT110S Information
PT110S by Spectrum Control is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
PT110S Part Data Attributes
|
|
PT110S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PT110S
Spectrum Control
TRIAC, 100V V(DRM), 10A I(T)RMS
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| DC Gate Trigger Current-Max | 100 Ma | |
| RMS On-state Current-Max | 10 A | |
| Repetitive Peak Off-state Voltage | 100 V | |
| Surface Mount | No | |
| Trigger Device Type | Triac |