Part Details for WHPC1206-2R49FT5 by TT Electronics Welwyn Components
Overview of WHPC1206-2R49FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1206-2R49FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0620 | Buy Now |
Part Details for WHPC1206-2R49FT5
WHPC1206-2R49FT5 CAD Models
WHPC1206-2R49FT5 Part Data Attributes
|
WHPC1206-2R49FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC1206-2R49FT5
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 2.49ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1206-2R49FT5
This table gives cross-reference parts and alternative options found for WHPC1206-2R49FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-2R49FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P2R49FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1206-2R49FT5 vs WF12P2R49FTL |
PWR12F2R49TFU | Fixed Resistor, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WHPC1206-2R49FT5 vs PWR12F2R49TFU |
RMCH32-2R49FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-2R49FT5 vs RMCH32-2R49FTP |
CRM1206-FW-2R49ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WHPC1206-2R49FT5 vs CRM1206-FW-2R49ELF |
RMCS1206FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WHPC1206-2R49FT5 vs RMCS1206FT2R49-HP |
SR1206FR-7W2R49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-2R49FT5 vs SR1206FR-7W2R49L |
RPC1206FG2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WHPC1206-2R49FT5 vs RPC1206FG2R49-HP |
RPC1206FT2R49-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WHPC1206-2R49FT5 vs RPC1206FT2R49-HP |
WHPC1206-2R49FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WHPC1206-2R49FT5 vs WHPC1206-2R49FT5 |
RMCH32-2R49FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.49ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-2R49FT5 vs RMCH32-2R49FB |