Part Details for Q14F1AYXXG12-097 by APEM Inc
Overview of Q14F1AYXXG12-097 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14F1AYXXG12-097
Q14F1AYXXG12-097 CAD Models
Q14F1AYXXG12-097 Part Data Attributes:
|
Q14F1AYXXG12-097
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F1AYXXG12-097
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q14F1AYXXG12-097
This table gives cross-reference parts and alternative options found for Q14F1AYXXG12-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F1AYXXG12-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P5ANKKG12-0AG | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q14P5ANKKG12-0AG |
Q22F4BKKG12DL | Single Color LED, Green, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q14F1AYXXG12-097 vs Q22F4BKKG12DL |
Q14P1CKKG12E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14F1AYXXG12-097 vs Q14P1CKKG12E |
Q14R2AYKKG12E-0ST | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q14R2AYKKG12E-0ST |
Q14F6BXXG12E-0UB | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q14F6BXXG12E-0UB |
Q14P3AGXXG12E-0EU | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q14P3AGXXG12E-0EU |
Q14R2BKKG12E-0UB | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q14R2BKKG12E-0UB |
Q14F1CKKG12-0AG | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q14F1CKKG12-0AG |
Q22F7BKKG12DL | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q22F7BKKG12DL |
Q14F1BXXG12E-0K6 | Visible LED, | APEM Inc | Q14F1AYXXG12-097 vs Q14F1BXXG12E-0K6 |