Memory
QP7C291A-35WMB
Description: UVPROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24

Overview of QP7C291A-35WMB by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QP7C291A-35WMB by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QP7C291A-35WMB by QP Semiconductor

QP7C291A-35WMB
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
JESD-30 Code
R-GDIP-T24
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. QP7C291A-35WMB
    QP Semiconductor
    UVPROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24
    VS

Alternate Parts for QP7C291A-35WMB

This table gives cross-reference parts and alternative options found for QP7C291A-35WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP7C291A-35WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/21002BLX OTP ROM, 2KX8, 100ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 QP Semiconductor QP7C291A-35WMB vs M38510/21002BLX
5962-8765004JX UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor QP7C291A-35WMB vs 5962-8765004JX
5962-8765005LA UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor QP7C291A-35WMB vs 5962-8765005LA
ET2716Q UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 Thales Group QP7C291A-35WMB vs ET2716Q
5962-8765004LX UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor QP7C291A-35WMB vs 5962-8765004LX
5962-8765004LA UVPROM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor QP7C291A-35WMB vs 5962-8765004LA
5962-0320301QJA OTP ROM, 2KX8, 65ns, Bipolar, CDIP24, CERAMIC, DIP-24 QP Semiconductor QP7C291A-35WMB vs 5962-0320301QJA
M2716F6 UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 Thales Group QP7C291A-35WMB vs M2716F6
5962-8765004JC UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 QP Semiconductor QP7C291A-35WMB vs 5962-8765004JC
NMC27C16BQ200 IC 2K X 8 UVPROM, 200 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM Texas Instruments QP7C291A-35WMB vs NMC27C16BQ200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QP7C291A-35WMB by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QP7C291A-35WMB by QP Semiconductor

Select Manufacturer
Which Manufacturer of QP7C291A-35WMB would you like to use for your alert(s)?
  • Please alert me when QP7C291A-35WMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QP7C291A-35WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QP7C291A-35WMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QP7C291A-35WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QP7C291A-35WMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QP7C291A-35WMB by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: