| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R2500 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), DO-41 | R2500 vs R2500 |
| R2500 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), DO-15 | R2500 vs R2500 |
| R2500 | Bytesonic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-41 | R2500 vs R2500 |
| R2500 | Sep Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM) | R2500 vs R2500 |
| R2500 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 2500V V(RRM), DO-41 | R2500 vs R2500 |
Part Details for R2500 by Master Instrument Corp
Results Overview of R2500 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2500 Information
R2500 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
R2500 Part Data Attributes
|
|
R2500
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
R2500
Master Instrument Corp
Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM)
|
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 3 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 0.2 A | |
| Rep Pk Reverse Voltage-Max | 2500 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for R2500
This table gives cross-reference parts and alternative options found for R2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.