| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R3000 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15 | R3000 vs R3000 |
| R3000 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM) | R3000 vs R3000 |
| R3000 | Sep Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM) | R3000 vs R3000 |
| R3000 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), DO-41 | R3000 vs R3000 |
Part Details for R3000 by Master Instrument Corp
Results Overview of R3000 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3000 Information
R3000 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
| G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
R3000 Part Data Attributes
|
|
R3000
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
R3000
Master Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 4 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 0.2 A | |
| Rep Pk Reverse Voltage-Max | 3000 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for R3000
This table gives cross-reference parts and alternative options found for R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.