| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC0402FR-7D5M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs AC0402FR-7D5M1L |
| AC0402FR-075M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs AC0402FR-075M1L |
| RAT025104FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs RAT025104FH2 |
| RAT025104FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs RAT025104FH5 |
| RMCP0402FT5M10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs RMCP0402FT5M10 |
| RAT025104FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs RAT025104FH3 |
| RTT025104FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs RTT025104FTH |
| CR10-5104-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RAT025104FBA vs CR10-5104-FN |
| RC0402FR-135M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT025104FBA vs RC0402FR-135M1 |
| CR205104F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RAT025104FBA vs CR205104F |
Part Details for RAT025104FBA by Ralec
Results Overview of RAT025104FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT025104FBA Information
RAT025104FBA by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT025104FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT025104FBA Part Data Attributes
|
|
RAT025104FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT025104FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 5100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RAT025104FBA
This table gives cross-reference parts and alternative options found for RAT025104FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT025104FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.