| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603WAF3014T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT033014FP2 vs 0603WAF3014T5E |
| SR06W3014FBLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT033014FP2 vs SR06W3014FBLA |
| 232270483015L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT033014FP2 vs 232270483015L |
| WR06W3014FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT033014FP2 vs WR06W3014FQL |
| ADF06033M011%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT033014FP2 vs ADF06033M011%100PPM/KKP10 |
| CDF06033M011%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT033014FP2 vs CDF06033M011%100PPM/KNP10 |
| ASAS16-3014-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT033014FP2 vs ASAS16-3014-FL |
| CR163014F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RAT033014FP2 vs CR163014F-13 |
| CR16-3014-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.01e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT033014FP2 vs CR16-3014-FY |
| CQ03WAF3014T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT033014FP2 vs CQ03WAF3014T5E |
Part Details for RAT033014FP2 by Ralec
Results Overview of RAT033014FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT033014FP2 Information
RAT033014FP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT033014FP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT033014FP2 Part Data Attributes
|
|
RAT033014FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT033014FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3010000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RAT033014FP2
This table gives cross-reference parts and alternative options found for RAT033014FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT033014FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.