Part Details for RBP06FBP15R8 by TA-I Technology Co Ltd
Overview of RBP06FBP15R8 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FBP15R8
RBP06FBP15R8 CAD Models
RBP06FBP15R8 Part Data Attributes
|
RBP06FBP15R8
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FBP15R8
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,10/25) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FBP15R8
This table gives cross-reference parts and alternative options found for RBP06FBP15R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FBP15R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R15R8FTLQ | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FBP15R8 vs WF06R15R8FTLQ |
TP0325F15R8T4E | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06FBP15R8 vs TP0325F15R8T4E |
BLU0603ER-15R8-FT25Q | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06FBP15R8 vs BLU0603ER-15R8-FT25Q |
RN73R1JTTP15R8F25 | Fixed Resistor, Metal Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06FBP15R8 vs RN73R1JTTP15R8F25 |
BLU0603P-15R8-FT25W | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06FBP15R8 vs BLU0603P-15R8-FT25W |
SF06R15R8FTL | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FBP15R8 vs SF06R15R8FTL |
RTX0315R8FDTP | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBP06FBP15R8 vs RTX0315R8FDTP |
BLU0603ER-15R8-FT25W | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06FBP15R8 vs BLU0603ER-15R8-FT25W |
CRT0603-FY-15R8EAS | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RBP06FBP15R8 vs CRT0603-FY-15R8EAS |
BLU0603-15R8-FB25Q | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06FBP15R8 vs BLU0603-15R8-FB25Q |