Part Details for RC0805FR-07412R by YAGEO Corporation
Results Overview of RC0805FR-07412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-07412R Information
RC0805FR-07412R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC0805FR-07412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0805FR-07412R
RC0805FR-07412R Part Data Attributes
|
|
RC0805FR-07412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07412R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Halogen Free And Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RC0805FR-07412R
This table gives cross-reference parts and alternative options found for RC0805FR-07412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 232273474121L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs 232273474121L |
| AF0805FR-13412RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07412R vs AF0805FR-13412RL |
| CRCW0805412RFKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs CRCW0805412RFKTA |
| WR08X4120FTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07412R vs WR08X4120FTR |
| ADF0805412R1%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs ADF0805412R1%100PPM/KKP5 |
| ACTA000805-4120FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs ACTA000805-4120FTP |
| MC0805P-4120-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs MC0805P-4120-FTQ |
| MC0805-4120-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs MC0805-4120-FB101Q |
| CTTKFR0805FTE4120 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs CTTKFR0805FTE4120 |
| MC0805-4120-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RC0805FR-07412R vs MC0805-4120-FB101W |