Part Details for RCWP-550270JS84 by Vishay Intertechnologies
Results Overview of RCWP-550270JS84 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWP-550270JS84 Information
RCWP-550270JS84 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RCWP-550270JS84 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RCWP-550270JS84 Part Data Attributes
|
|
RCWP-550270JS84
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP-550270JS84
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0605,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.51 Mm | |
| Package Length | 1.4 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.125 W | |
| Reference Standard | Mil-Prf-55342 | |
| Resistance | 27 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0605 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |