Filter Your Search
1 - 1 of 1 results
|
|
RCWP-550270JS84
Vishay Intertechnologies
|
Check for Price | No | Active | 27 Ω | 5 % | 125 mW | 0605 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 50 V | e0 | MIL-PRF-55342 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | Compliant | EAR99 | 8533.21.00.30 |