Part Details for RMCA2010FT412R-HP by SEI Stackpole Electronics Inc
Results Overview of RMCA2010FT412R-HP by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCA2010FT412R-HP Information
RMCA2010FT412R-HP by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RMCA2010FT412R-HP by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCA2010FT412R-HP
RMCA2010FT412R-HP Part Data Attributes
|
|
RMCA2010FT412R-HP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCA2010FT412R-HP
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCA2010FT412R-HP
This table gives cross-reference parts and alternative options found for RMCA2010FT412R-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCA2010FT412R-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMH1WR-412R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RMCA2010FT412R-HP vs RMH1WR-412R-F |
| CR2010-1W-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMCA2010FT412R-HP vs CR2010-1W-4120FT |
| CMP2010QFX-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCA2010FT412R-HP vs CMP2010QFX-4120ELF |
| WF20P4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R-HP vs WF20P4120FTL |
| CRGH2010F412R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R-HP vs CRGH2010F412R |
| CR2010-1W-4120FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R-HP vs CR2010-1W-4120FPT-13 |
| FPS20FX-4120-MB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R-HP vs FPS20FX-4120-MB |
| RMCP2010FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R-HP vs RMCP2010FT412R |
| HASG0AFTET4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCA2010FT412R-HP vs HASG0AFTET4120A |
| RPJ10K4120FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCA2010FT412R-HP vs RPJ10K4120FT |