Parametric results for: RMCA2010FT412R-HP under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rmca2010ft412rhp
Select parts from the table below to compare.
Compare
Compare
RMCA2010FT412R-HP
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 412 Ω 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30