| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASA2512T100T412R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512DT412R vs ASA2512T100T412R+/-0.5% |
| HASG12DTET4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512DT412R vs HASG12DTET4120A |
| CR-12DL9--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512DT412R vs CR-12DL9--412RAC |
| MC2512-4120-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512DT412R vs MC2512-4120-DT101W |
| ASG12DTET4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512DT412R vs ASG12DTET4120A |
| AS12DWE4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512DT412R vs AS12DWE4120A |
| WF25H4120DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512DT412R vs WF25H4120DTL |
| CR-12DL4--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512DT412R vs CR-12DL4--412RAC |
| CR2512T100T412R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, 1225, | RMCS2512DT412R vs CR2512T100T412R+-0.5% |
| RMEA2512DT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512DT412R vs RMEA2512DT412R |
Part Details for RMCS2512DT412R by SEI Stackpole Electronics Inc
Results Overview of RMCS2512DT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS2512DT412R Information
RMCS2512DT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RMCS2512DT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCS2512DT412R Part Data Attributes
|
|
RMCS2512DT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2512DT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 250 V |
Alternate Parts for RMCS2512DT412R
This table gives cross-reference parts and alternative options found for RMCS2512DT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2512DT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.