Parametric results for: RMCS2512DT412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rmcs2512dt412r
Select parts from the table below to compare.
Compare
Compare
RMCS2512DT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 0.5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 250 V e3 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30