| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RW2S0CB412RFET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | RN2R0CB412RFE vs RW2S0CB412RFET |
| RN2R0CB412RFT | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | RN2R0CB412RFE vs RN2R0CB412RFT |
| RW2S0CB412RFT | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | RN2R0CB412RFE vs RW2S0CB412RFT |
| RN2S0CB412RFT | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | RN2R0CB412RFE vs RN2S0CB412RFT |
| RW2S0CB412RF | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | RN2R0CB412RFE vs RW2S0CB412RF |
Part Details for RN2R0CB412RFE by Ohmite Mfg Co
Results Overview of RN2R0CB412RFE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN2R0CB412RFE Information
RN2R0CB412RFE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RN2R0CB412RFE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RN2R0CB412RFE Part Data Attributes
|
|
RN2R0CB412RFE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RN2R0CB412RFE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 412ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Recessed Base | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 5.64 Mm | |
| Package Length | 10.34 Mm | |
| Package Style | Smt | |
| Package Width | 5.74 Mm | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4123 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Shape | J Bend | |
| Tolerance | 1% | |
| Working Voltage | 100 V |
Alternate Parts for RN2R0CB412RFE
This table gives cross-reference parts and alternative options found for RN2R0CB412RFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2R0CB412RFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.