| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR03ATSY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J412RATDG vs AR03ATSY4120N |
| RN73A1J412RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RATDG vs RN73A1J412RBTDG |
| NTR06B4120STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J412RATDG vs NTR06B4120STR1KF |
| AR03BPC7Y4120N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RATDG vs AR03BPC7Y4120N |
| AR03BBSY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J412RATDG vs AR03BBSY4120N |
| RN73A1J412RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RATDG vs RN73A1J412RBTD |
| AR03ATSY4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J412RATDG vs AR03ATSY4120 |
| AR03APC7Y4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RATDG vs AR03APC7Y4120 |
| AR03ABSY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J412RATDG vs AR03ABSY4120N |
| AR03BPC7Y4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RATDG vs AR03BPC7Y4120 |
Part Details for RN73A1J412RATDG by TE Connectivity
Results Overview of RN73A1J412RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73A1J412RATDG Information
RN73A1J412RATDG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RN73A1J412RATDG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RN73A1J412RATDG Part Data Attributes
|
|
RN73A1J412RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J412RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 50 V |
Alternate Parts for RN73A1J412RATDG
This table gives cross-reference parts and alternative options found for RN73A1J412RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J412RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.