Parametric results for: RN73A1J412RATDG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rn73a1j412ratdg
Select parts from the table below to compare.
Compare
Compare
RN73A1J412RATDG
TE Connectivity
Check for Price Yes Yes Obsolete 412 Ω 0.05 % 63 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP, ROHS COMPLIANT Unknown EAR99 8533.21.00.30