| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF04R4120AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402BTE412R vs SF04R4120AALQ |
| AF0402AE4120B-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE412R vs AF0402AE4120B-T10 |
| RP73PF1E412RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402BTE412R vs RP73PF1E412RBTG |
| KN0402AE4120AA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE412R vs KN0402AE4120AA-T10 |
| 239060744121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402BTE412R vs 239060744121L |
| AR02ATC4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCF0402BTE412R vs AR02ATC4120 |
| 9T04021A4120BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE412R vs 9T04021A4120BAPF3 |
| RNCA0402ATE4120 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE412R vs RNCA0402ATE4120 |
| RTX024120BDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402BTE412R vs RTX024120BDH2 |
| AF0402AE4120A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402BTE412R vs AF0402AE4120A-T10 |
Part Details for RNCF0402BTE412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0402BTE412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402BTE412R Information
RNCF0402BTE412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0402BTE412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0402BTE412R-ND
|
DigiKey | RES SMD 412 OHM 0.1% 1/10W 0402 Min Qty: 10000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0482 | Buy Now |
|
DISTI #
708-RNCF0402BTE412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 412 ohm, 0402, 0.1%, 25 ppm RoHS: Compliant | 0 |
|
$0.0450 / $0.0480 | Order Now |
|
DISTI #
RNCF0402BTE412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: RNCF0402BTE412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0387 / $0.0429 | Buy Now |
US Tariff Estimator: RNCF0402BTE412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0402BTE412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF0402BTE412R Part Data Attributes
|
|
RNCF0402BTE412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402BTE412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402BTE412R
This table gives cross-reference parts and alternative options found for RNCF0402BTE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402BTE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.