Part Details for RNCF0805CTD412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0805CTD412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805CTD412R Information
RNCF0805CTD412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCF0805CTD412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0805CTD412R
RNCF0805CTD412R Part Data Attributes
|
|
RNCF0805CTD412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805CTD412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 100 V |
Alternate Parts for RNCF0805CTD412R
This table gives cross-reference parts and alternative options found for RNCF0805CTD412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805CTD412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU0805A-4120-CT101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805A-4120-CT101 |
| BLU0805M-4120-CB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805M-4120-CB101W |
| BLU0805P-4120-CB101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805P-4120-CB101 |
| BLU0805-4120-CT101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805-4120-CT101 |
| BLU0805-4120-CB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805-4120-CB101W |
| BLU0805P-4120-CT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805P-4120-CT101Q |
| BLU0805M-4120-CT101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805M-4120-CT101W |
| BLU0805A-4120-CT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805A-4120-CT101Q |
| BLU0805P-4120-CB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805P-4120-CB101Q |
| BLU0805ER-4120-CT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, 0805, | RNCF0805CTD412R vs BLU0805ER-4120-CT101Q |