| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR13DTCO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | RNCF1210DKE412R vs AR13DTCO4120N |
| RTX124120DDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs RTX124120DDTP |
| RN732ETTED4120D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs RN732ETTED4120D25 |
| APVH11W412RDET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs APVH11W412RDET |
| TP0725D4120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs TP0725D4120T4E |
| RN732ELTDD4120D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs RN732ELTDD4120D25 |
| RN732ETTE4120D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs RN732ETTE4120D25 |
| PRC1210TC25O412R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | RNCF1210DKE412R vs PRC1210TC25O412R+-0.5% |
| RTX124120DDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs RTX124120DDP4 |
| RN732ETTD4120D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | RNCF1210DKE412R vs RN732ETTD4120D25 |
Part Details for RNCF1210DKE412R by SEI Stackpole Electronics Inc
Results Overview of RNCF1210DKE412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1210DKE412R Information
RNCF1210DKE412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1210DKE412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF1210DKE412R-ND
|
DigiKey | RES SMD 412 OHM 0.5% 1/3W 1210 Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0818 | Buy Now |
|
DISTI #
708-RNCF1210DKE412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 412 ohm, 1210, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0740 / $0.0910 | Order Now |
|
DISTI #
RNCF1210DKE412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 0.5%, 250 mW, 1210 [3225 Metric], Thin Film, Precision - Tape and Reel (Alt: RNCF1210DKE412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0703 / $0.0718 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 412 ohm, 1210, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0720 / $0.1250 | Buy Now |
US Tariff Estimator: RNCF1210DKE412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF1210DKE412R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF1210DKE412R Part Data Attributes
|
|
RNCF1210DKE412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210DKE412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1210DKE412R
This table gives cross-reference parts and alternative options found for RNCF1210DKE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210DKE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.