Part Details for RNCF2512TTT23K2 by SEI Stackpole Electronics Inc
Overview of RNCF2512TTT23K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512TTT23K2
RNCF2512TTT23K2 CAD Models
RNCF2512TTT23K2 Part Data Attributes:
|
RNCF2512TTT23K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TTT23K2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512TTT23K2
This table gives cross-reference parts and alternative options found for RNCF2512TTT23K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TTT23K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE2322T | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512TTT23K2 vs RN73C3ATE2322T |
RNCF2512TKT23K2 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCF2512TTT23K2 vs RNCF2512TKT23K2 |
CAR251223.2KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RNCF2512TTT23K2 vs CAR251223.2KOHMS0.01%10PPM |
AR12TPC6U2322 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTT23K2 vs AR12TPC6U2322 |
AR12TTRC6U2322N | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTT23K2 vs AR12TTRC6U2322N |
TG12E2322TT | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCF2512TTT23K2 vs TG12E2322TT |
AR12TPC6U2322N | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTT23K2 vs AR12TPC6U2322N |
RT2512AA232210PPM | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | RNCF2512TTT23K2 vs RT2512AA232210PPM |
AR251223K2+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512TTT23K2 vs AR251223K2+-0.01%TCR10 |
AR12TTRC6U2322 | Fixed Resistor, Thin Film, 0.5W, 23200ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTT23K2 vs AR12TTRC6U2322 |