| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR12TBXU4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512TTW412R vs AR12TBXU4120 |
| RU73X3A412RLTE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512 | RNCF2512TTW412R vs RU73X3A412RLTE |
| AR12TTXU4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512TTW412R vs AR12TTXU4120N |
| RNCF2512TKW412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512TTW412R vs RNCF2512TKW412R |
| NTR50T4120XTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, -2,2ppm/Cel, 2512, | RNCF2512TTW412R vs NTR50T4120XTRF |
| NTR50T4120XTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, -2,2ppm/Cel, 2512, | RNCF2512TTW412R vs NTR50T4120XTR1KF |
| AR12TTXU4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512TTW412R vs AR12TTXU4120 |
Part Details for RNCF2512TTW412R by SEI Stackpole Electronics Inc
Results Overview of RNCF2512TTW412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF2512TTW412R Information
RNCF2512TTW412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF2512TTW412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RNCF2512TTW412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 2512 2PPM 0.01% Precision AEC-Q200 RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
|
|
Onlinecomponents.com | Ultra Precision Thin Film Chip Resistor - 412 ohm ±0.01% - 0.5W - ±2ppm/°C - SMD 2512 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$2.0500 / $5.7600 | Buy Now |
|
|
NAC | Stackpole RNCF precision thin film chip resistor, 2512, 412 O, �0.01%, 0.5 W, �2 ppm/�C, surface mount. RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: RNCF2512TTW412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF2512TTW412R Part Data Attributes
|
|
RNCF2512TTW412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TTW412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 150 V |
Alternate Parts for RNCF2512TTW412R
This table gives cross-reference parts and alternative options found for RNCF2512TTW412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TTW412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.